Arrow Electronic Components Online
SDP36500PATR250PCS|SENSRION|simage
SDP36500PATR250PCS|SENSRION|limage
Board Mount Pressure Sensors

SDP36-500PA-TR-250PCS

Pressure Sensor 0.1V to 0.9V -0.05kPa to 0.5kPa Differential 16-Pin T/R

Sensirion AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Device Pressure Type
    Differential
  • Operating Pressure Range
    -0.05kPa to 0.5kPa
  • Maximum Overload Pressure
    1bar
  • Equivalent Overload Pressure Range (psi)
    <20
  • Response Time (ms)
    5
  • Output Voltage Range (V)
    0.1 to 0.9
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Supply Current (mA)
    5.5
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Media
    Air|Gas
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    5.15
  • Package Width
    5.5
  • Package Length
    8.5
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    16
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources