Arrow Electronic Components Online
SDP1000L025|SENSRION|simage
SDP1000L025|SENSRION|limage
Industrial Pressure Sensors

SDP1000-L025

Industrial Pressure Sensor 0.25V to 4V -0.062kPa to 0.062kPa Differential Medical 3-Pin Single

Sensirion AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Packaging
    Single
  • Package Height
    44
  • Package Width
    22.1
  • Package Length
    30
  • PCB changed
    3
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources