Thyristor Surge Protection Devices - TSPDs
SDP0240T023G5RP
Thyristor Surge Protection Devices 24V 5-Pin SOT-23 T/R
LittelfuseProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Direction Type
Bi-Directional
Repetitive Peak Reverse Voltage (V)
24(Min)
Repetitive Peak Forward Blocking Voltage (V)
24(Min)
Peak On-State Voltage (V)
4@1A
Maximum Peak Pulse Current (A)
70(Min)
Maximum Holding Current (mA)
30(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.3(Max) mm
Package Width
1.75(Max) mm
Package Length
3(Max) mm
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing

