Arrow Electronic Components Online
SDL200NIST|FLIR|simage
SDL200NIST|FLIR|limage
Environmental Testers

SDL200-NIST

Thermometer Handheld

Teledyne FLIR LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9025.19.80.85
  • Automotive
    No
  • PPAP
    No
  • Type
    Thermometer
  • Style
    Handheld
  • Low Battery Indication
    No
  • Product Weight (g)
    500
  • Dimensions (mm)
    182x73x47.5
Order Quantity

Documentation and Resources

Datasheets
Design resources