Arrow Electronic Components Online
SDL124G19|SAMTEC|simage
SDL124G19|SAMTEC|limage
Connector Headers and PCB Receptacles

SDL-124-G-19

Conn Socket Strip RCP 48 POS 2.54mm Solder ST Top Entry Thru-Hole Tube

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Socket Strip
  • Gender
    RCP
  • Number of Contacts
    48
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Row Spacing (mm)
    2.54
  • Maximum Current Rating (A)
    1/Contact
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Product Length (mm)
    60.96
  • Product Depth (mm)
    5.08
  • Product Height (mm)
    2.11
  • Tail Length (mm)
    2.08
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources