Arrow Electronic Components Online
SDINBDG48G|WSTRNDIG|simage
SDINBDG48G|WSTRNDIG|limage
Flash

SDINBDG4-8G | SanDisk® iNAND® 7250 Industrial Embedded Flash Drive

NAND Flash Serial e-MMC 64G-bit SanDisk® iNAND® 7250 Industrial Embedded Flash Drives 8G

Western Digital
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991b.1.a.
  • Part Status
    LTB
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Cell Type
    NAND
  • Chip Density (bit)
    64G
  • Boot Block
    Yes
  • Programmability
    Yes
  • Timing Type
    Synchronous
  • Interface Type
    Serial e-MMC
  • Minimum Operating Supply Voltage (V)
    2.7
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Command Compatible
    No
  • ECC Support
    Yes
  • Support of Page Mode
    No
  • Minimum Endurance (Cycles)
    3000
  • Mounting
    Surface Mount
  • Package Height
    0.8
  • Package Width
    11.5
  • Package Length
    13
  • PCB changed
    153
  • Standard Package Name
    BGA
  • Supplier Package
    BGA
  • Pin Count
    153

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources