Arrow Electronic Components Online
SDINBDG48GZAT|WSTRNDIG|simage
SDINBDG48GZAT|WSTRNDIG|limage
Flash

SDINBDG4-8G-ZAT

NAND Flash Serial e-MMC 64G-bit

Western Digital
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991.b.1.a
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    8542.32.00.51
  • Automotive
    Yes
  • PPAP
    Unknown
  • Cell Type
    NAND
  • Chip Density (bit)
    64G
  • Boot Block
    No
  • Programmability
    Yes
  • Timing Type
    Synchronous
  • Interface Type
    Serial e-MMC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Supplier Temperature Grade
    Automotive
  • Command Compatible
    No
  • ECC Support
    No
  • Support of Page Mode
    No
  • Mounting
    Surface Mount
  • Package Height
    0.8
  • Package Width
    11.5
  • Package Length
    13

Documentation and Resources

Datasheets
Design resources