Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991b.1.a.
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Cell Type
NAND
Chip Density (bit)
64G
Architecture
Sectored
Boot Block
Yes
Block Organization
Symmetrical
Programmability
Yes
Timing Type
Synchronous
Interface Type
Serial e-MMC
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Programming Voltage (V)
2.7 to 3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended Industrial
Command Compatible
No
ECC Support
Yes
Support of Page Mode
No
Minimum Endurance (Cycles)
3000
Packaging
Tray
Package Height
0.8
Package Width
11.5
Package Length
13

