Arrow Electronic Components Online
SDINBDG48GA|SANDISK|simage
SDINBDG48GA|SANDISK|limage
Flash

SDINBDG4-8G-A

NAND Flash Serial e-MMC 3.3V 64G-bit

SanDisk
Datasheets 

Product Technical Specifications
  • ECCN (US)
    3A991.b.1.a
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    8542.32.00.71
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cell Type
    NAND
  • Chip Density (bit)
    64G
  • Boot Block
    Yes
  • Programmability
    Yes
  • Timing Type
    Synchronous
  • Interface Type
    Serial e-MMC
  • Minimum Operating Supply Voltage (V)
    2.7
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • ECC Support
    Yes
  • Mounting
    Surface Mount
  • Package Height
    0.8
  • Package Width
    11.5
  • Package Length
    13

Documentation and Resources

Datasheets
Design resources