Arrow Electronic Components Online
SDINBDG464GXI2|SANDISK|simage
SDINBDG464GXI2|SANDISK|limage
Flash

SDINBDG4-64G-XI2

NAND Flash Serial e-MMC 3.3V 512G-bit

SanDisk
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991.b.1.a
  • Part Status
    Active
  • HTS
    8542.32.00.71
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cell Type
    NAND
  • Chip Density (bit)
    512G
  • Boot Block
    Yes
  • Programmability
    Yes
  • Timing Type
    Synchronous
  • Interface Type
    Serial e-MMC
  • Minimum Operating Supply Voltage (V)
    2.7
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended Industrial
  • Command Compatible
    No
  • ECC Support
    Yes
  • Support of Page Mode
    No

Documentation and Resources

Datasheets
Design resources