Arrow Electronic Components Online
SDINBDG416GXI1|WSTRNDIG|simage
SDINBDG416GXI1|WSTRNDIG|limage
Flash

SDINBDG4-16G-XI1

NAND Flash Serial e-MMC 3.3V 128G-bit

Western Digital
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991b.1.a.
  • Part Status
    Unconfirmed
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Cell Type
    NAND
  • Chip Density (bit)
    128G
  • Boot Block
    No
  • Programmability
    Yes
  • Timing Type
    Synchronous
  • Interface Type
    Serial e-MMC
  • Typical Operating Supply Voltage (V)
    3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Command Compatible
    No
  • ECC Support
    No
  • Support of Page Mode
    No
  • Package Height
    0.8
  • Package Width
    11.5
  • Package Length
    13

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources