Arrow Electronic Components Online
SDINBDA6256GZA|WSTRNDIG|simage
SDINBDA6256GZA|WSTRNDIG|limage
Flash

SDINBDA6-256G-ZA

NAND Flash Serial e-MMC 2T-bit Automotive AEC-Q100 153-Pin FBGA Tray

Western Digital
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991b.1.a.
  • Part Status
    Active-Unconfirmed
  • HTS
    8542.32.00.71
  • Automotive
    Yes
  • PPAP
    Yes
  • Cell Type
    NAND
  • Chip Density (bit)
    2T
  • Boot Block
    No
  • Programmability
    Yes
  • Timing Type
    Synchronous
  • Interface Type
    Serial e-MMC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Supplier Temperature Grade
    Automotive
  • Command Compatible
    Yes
  • ECC Support
    Yes
  • Support of Page Mode
    No
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.2
  • Package Width
    11.5
  • Package Length
    13
  • PCB changed
    153
  • Standard Package Name
    BGA
  • Supplier Package
    FBGA
  • Pin Count
    153

Documentation and Resources

Datasheets
Design resources