Arrow Electronic Components Online
SDINBDA432G|WSTRNDIG|simage
SDINBDA432G|WSTRNDIG|limage
Flash

SDINBDA4-32G

NAND Flash Serial e-MMC 256G-bit

Western Digital
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991b.1.a.
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    8542.32.00.71
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cell Type
    NAND
  • Chip Density (bit)
    256G
  • Architecture
    Sectored
  • Block Organization
    Symmetrical
  • Programmability
    Yes
  • Timing Type
    Synchronous
  • Interface Type
    Serial e-MMC
  • Command Compatible
    Yes
  • ECC Support
    No
  • Support of Page Mode
    No
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    11.5
  • Package Length
    13

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources