Arrow Electronic Components Online
No Image Available
Top Searched
Flash

SDIN8DE2-8G-A | SanDisk® iNAND® 64G Automotive Embedded Flash Drive

NAND Flash Serial e-MMC 3.3V 64G-bit

Western Digital
Datasheets 

Product Technical Specifications
  • ECCN (US)
    3A991.b.1.a
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Cell Type
    NAND
  • Chip Density (bit)
    64G
  • Architecture
    Sectored
  • Block Organization
    Symmetrical
  • Programmability
    Yes
  • Timing Type
    Synchronous
  • Interface Type
    Serial e-MMC
  • Minimum Operating Supply Voltage (V)
    2.7
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Automotive
  • Command Compatible
    No
  • ECC Support
    No
  • Support of Page Mode
    No
  • Package Height
    1
  • Package Width
    11.5
  • Package Length
    13

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources