Arrow Electronic Components Online
SDI4012UDP5|CUI|simage
SDI4012UDP5|CUI|limage
External Plug-In Adapters

SDI40-12-UD-P5

Plug-In Adapter Single-OUT 12V 3A 36W

CUI Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8504.40.95.10
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Desktop Adapter
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    12
  • Output Current (A)
    3
  • Output Power (W)
    36
  • Minimum Isolation Voltage
    4242VDC(Typ)
  • Load Regulation
    5%(Typ)
  • Maximum Input Current (A)
    1
  • Input Frequency (Hz)
    47 to 63
  • Input Connector Type
    IEC 320 C8
  • Output Connector Polarity
    Center Positive
  • Adapter Color
    Black
  • Output Connector Type
    Cylindrical Female
  • Output Connector Diameters (mm)
    2.1x5.5
  • Power Indicator
    Yes
  • Ripple and Noise
    200mV(Max)
  • Protection
    Over Current|Over Voltage|Short Circuit
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    40
  • Product Weight (g)
    319
  • Mounting
    Desktop
  • Package Height
    32.3
  • Package Width
    52
  • Package Length
    111

Documentation and Resources

Datasheets
Design resources