Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8504.40.95.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Regulated
Style
Desktop Adapter
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
12
Output Current (A)
2
Output Power (W)
24
Minimum Isolation Voltage
3000VAC(Typ)
Typical Inrush Current (A)
60(Max)@230VAC
Maximum Input Current (A)
0.58
Input Frequency (Hz)
47 to 63
Input Connector Type
IEC 320 C8
Output Connector Polarity
Center Positive
Adapter Color
Black
Output Connector Type
Cylindrical Female
Output Connector Diameters (mm)
2.1x5.5
Power Indicator
No
Ripple and Noise
120mV(Max)
Protection
Over Current|Over Voltage|Short Circuit
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
40
Packaging
Box
Product Weight (g)
170
Mounting
Desktop
Package Height
34
Package Width
50
Package Length
88.5

