Arrow Electronic Components Online
SDI15024UP51|CUI|simage
SDI15024UP51|CUI|limage
External Plug-In Adapters

SDI150-24-U-P51

Plug-In Adapter Single-OUT 24V 6.25A 150W Box

CUI Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8504.40.95.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Desktop Adapter
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    24
  • Output Current (A)
    6.25
  • Output Power (W)
    150
  • Minimum Isolation Voltage
    4242VDC
  • Line Regulation
    1%(Typ)
  • Load Regulation
    5%(Typ)
  • Typical Inrush Current (A)
    120(Max)
  • Maximum Input Current (A)
    2.5
  • Input Frequency (Hz)
    47 to 63
  • Typical Hold-Up Time (ms)
    16(Min)
  • Input Connector Type
    IEC Male
  • Adapter Color
    Black
  • Output Connector Type
    DIN
  • Power Indicator
    Yes
  • Ripple and Noise
    480mV(Max)
  • Protection
    Over Voltage|Short Circuit
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    65
  • Packaging
    Box
  • Product Weight (g)
    950
  • Mounting
    Desktop
  • Package Height
    44.5
  • Package Width
    74
  • Package Length
    180

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources