Arrow Electronic Components Online
SDI120G24UP51|CUI|limage
SDI120G24UP51|CUI|simage
External Plug-In Adapters

SDI120G-24-U-P51

Plug-In Adapter Single-OUT 24V 5A 120W Box

CUI Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Desktop Adapter
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    24
  • Output Current (A)
    5
  • Output Power (W)
    120
  • Minimum Isolation Voltage
    3000VAC(Typ)
  • Typical Inrush Current (A)
    80(Max)@230VAC
  • Maximum Input Current (A)
    1.6
  • Input Frequency (Hz)
    47 to 63
  • Input Connector Type
    IEC 320 C14
  • Adapter Color
    Black
  • Output Connector Type
    DIN Female
  • Power Indicator
    No
  • Ripple and Noise
    240mV(Max)
  • Protection
    Over Current|Over Temperature|Over Voltage|Short Circuit
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    40
  • Packaging
    Box
  • Product Weight (g)
    336
  • Mounting
    Desktop
  • Package Height
    32
  • Package Width
    51
  • Package Length
    132

Documentation and Resources

Datasheets
Design resources