Arrow Electronic Components Online
SDI12024UP51|CUI|simage
SDI12024UP51|CUI|limage
External Plug-In Adapters

SDI120-24-U-P51

Plug-In Adapter Single-OUT 24V 5A 120W

CUI Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Desktop Adapter
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    24
  • Output Current (A)
    5
  • Output Power (W)
    120
  • Minimum Isolation Voltage
    3000VAC(Typ)
  • Typical Inrush Current (A)
    80(Max)@230VAC
  • Maximum Input Current (A)
    1.6
  • Input Frequency (Hz)
    47 to 63
  • Input Connector Type
    IEC 320 C14
  • Adapter Color
    Black
  • Output Connector Type
    Cylindrical Female
  • Power Indicator
    No
  • Ripple and Noise
    240mV(Max)
  • Protection
    Over Current|Over Voltage|Short Circuit
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    40
  • Product Weight (g)
    580
  • Mounting
    Desktop
  • Package Height
    39
  • Package Width
    65.9
  • Package Length
    168.1

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources