Inductor Surface Mount
SDE0805A-391K
Inductor Power Unshielded Wirewound 390uH 10% 1KHz Ferrite 0.6A 1.5Ohm DCR Automotive AEC-Q200 T/R
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
Yes
PPAP
Yes
Type
Power
Technology
Wirewound
Protection Style
Unshielded
Core Material
Ferrite
Inductance (H)
390u
Tolerance
10%
Inductance Test Frequency (Hz)
1K
Maximum DC Current (A)
0.6(Typ)
Maximum Saturation Current (A)
0.45(Typ)
Maximum DC Resistance (Ohm)
1.5
Minimum Self Resonant Frequency (Hz)
4.4M(Typ)
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
8.1
Mounting
Surface Mount
Maximum Product Depth (mm)
7.3
Maximum Product Height (mm)
5.5

