Arrow Electronic Components Online
SDE0805A151K|BOURNS|simage
SDE0805A151K|BOURNS|limage
Inductor Surface Mount

SDE0805A-151K

Inductor Power Unshielded Wirewound 150uH 10% 1KHz Ferrite 0.9A 0.64Ohm DCR Automotive AEC-Q200 T/R

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Unshielded
  • Core Material
    Ferrite
  • Inductance (H)
    150u
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    1K
  • Maximum DC Current (A)
    0.9(Typ)
  • Maximum Saturation Current (A)
    0.72(Typ)
  • Maximum DC Resistance (Ohm)
    0.64
  • Minimum Self Resonant Frequency (Hz)
    7.2M(Typ)
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    8.1
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    7.3
  • Maximum Product Height (mm)
    5.5

Documentation and Resources

Datasheets
Design resources