Arrow Electronic Components Online
SDE0604A121K|BOURNS|limage
SDE0604A121K|BOURNS|simage
Inductor Surface Mount

SDE0604A-121K

Inductor Power Unshielded Wirewound 120uH 10% 1KHz Ferrite 0.75A 0.9Ohm DCR Automotive AEC-Q200 T/R

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Unshielded
  • Core Material
    Ferrite
  • Inductance (H)
    120u
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    1K
  • Maximum DC Current (A)
    0.75(Typ)
  • Maximum Saturation Current (A)
    0.6(Typ)
  • Maximum DC Resistance (Ohm)
    0.9
  • Minimum Self Resonant Frequency (Hz)
    7.5M(Typ)
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    6.1
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    5.5
  • Maximum Product Height (mm)
    4.8

Documentation and Resources

Datasheets
Design resources