Inductor Surface Mount
SDCL1V4018-220M-R
Inductor Power Semi-Shielded Wirewound 22uH/11.44uH 20% 100KHz Ferrite 0.75A 0.42Ohm DCR 1515 T/R
EatonProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Semi-Shielded
Core Material
Ferrite
Inductance (H)
22u(OCL)/11.44u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
0.75
Maximum Saturation Current (A)
0.8
Maximum DC Resistance (Ohm)
0.42
Number of Terminals
2
Case Size
1515
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
4.2
Mounting
Surface Mount
Maximum Product Depth (mm)
4.2
Maximum Product Height (mm)
1.85

