Arrow Electronic Components Online
SDCL1V2512-2R2M-R|EATON|limage
SDCL1V2512-2R2M-R|EATON|originalImage
Inductor Surface Mount

SDCL1V2512-2R2M-R

Inductor Power Semi-Shielded Wirewound 2.2uH/1.14uH 20% 1MHz Ferrite 1.7A 0.106Ohm DCR 1008 T/R

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Semi-Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    2.2u(OCL)/1.14u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    1M
  • Maximum DC Current (A)
    1.7
  • Maximum Saturation Current (A)
    1.9
  • Maximum DC Resistance (Ohm)
    0.106
  • Number of Terminals
    2
  • Case Size
    1008
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    2.8
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    2.35
  • Maximum Product Height (mm)
    1.2

Documentation and Resources

Datasheets
Design resources