Inductor Surface Mount
SDCL1V2512-100M-R
Inductor Power Semi-Shielded Wirewound 10uH/5.2uH 20% 1MHz Ferrite 0.7A 0.46Ohm DCR 1008 T/R
EatonProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Semi-Shielded
Core Material
Ferrite
Inductance (H)
10u(OCL)/5.2u
Tolerance
20%
Inductance Test Frequency (Hz)
1M
Maximum DC Current (A)
0.7
Maximum Saturation Current (A)
0.8
Maximum DC Resistance (Ohm)
0.46
Number of Terminals
2
Case Size
1008
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
2.8
Mounting
Surface Mount
Maximum Product Depth (mm)
2.35
Maximum Product Height (mm)
1.2

