Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8523.51.00.00
Automotive
No
PPAP
No
Card
MicroSDHC Card
Chip Density (byte)
8G
Programmability
Yes
Interface Type
SD
Typical Operating Supply Voltage (V)
3.3
Minimum Operating Temperature (°C)
-40
Maximum Read Speed (MBps)
100
Maximum Operating Temperature (°C)
85
Maximum Write Speed (MBps)
80
Supplier Temperature Grade
Industrial
Speed Class Rating
Class 10/UHS Class 1
Mounting
Socket
Package Height
1
Package Width
11
Package Length
15

