Arrow Electronic Components Online
SDCIT264GB|KINGSTON|simage
SDCIT264GB|KINGSTON|limage
Flash Cards

SDCIT2/64GB

Flash Card 64G-byte 3.3V MicroSDXC Card

Kingston Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8523.51.00.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Card
    MicroSDXC Card
  • Chip Density (byte)
    64G
  • Programmability
    Yes
  • Interface Type
    SD
  • Typical Operating Supply Voltage (V)
    3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Read Speed (MBps)
    100
  • Maximum Operating Temperature (°C)
    85
  • Maximum Write Speed (MBps)
    80
  • Supplier Temperature Grade
    Industrial
  • Speed Class Rating
    Class 10/UHS Class 1
  • Mounting
    Socket
  • Package Height
    2.1 mm
  • Package Width
    24 mm
  • Package Length
    32 mm

Documentation and Resources

Datasheets
Design resources