Arrow Electronic Components Online
SDCHA1V6045-1R8-R|EATON|simage
SDCHA1V6045-1R8-R|EATON|limage
Inductor Surface Mount

SDCHA1V6045-1R8-R

Inductor Power Semi-Shielded Wirewound 1.8uH/1.01uH 20% 100KHz Ferrite 6.8A 0.012Ohm DCR 2424 Automotive AEC-Q200 T/R

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Semi-Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    1.8u(OCL)/1.01u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    6.8
  • Maximum Saturation Current (A)
    11
  • Maximum DC Resistance (Ohm)
    0.012(Typ)
  • Minimum Self Resonant Frequency (Hz)
    70M(Typ)
  • Number of Terminals
    2
  • Case Size
    2424
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    6.3
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    6.3
  • Maximum Product Height (mm)
    4.5
Order Quantity

Documentation and Resources

Datasheets
Design resources