Arrow Electronic Components Online
SDCHA1V5020-6R8-R|EATON|simage
SDCHA1V5020-6R8-R|EATON|limage
Inductor Surface Mount

SDCHA1V5020-6R8-R

Inductor Power Semi-Shielded Wirewound 6.8uH/3.81uH 20% 100KHz Ferrite 1.9A 0.09Ohm DCR 2020 Automotive AEC-Q200 T/R

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Semi-Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    6.8u(OCL)/3.81u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    1.9
  • Maximum Saturation Current (A)
    2.1
  • Maximum DC Resistance (Ohm)
    0.09
  • Minimum Self Resonant Frequency (Hz)
    45M(Typ)
  • Number of Terminals
    2
  • Case Size
    2020
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    5.2
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    5.2
  • Maximum Product Height (mm)
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources