Inductor Surface Mount
SDCHA1V5020-3R3-R
Inductor Power Semi-Shielded Wirewound 3.3uH/1.85uH 20% 100KHz Ferrite 2.8A 0.043Ohm DCR 2020 Automotive AEC-Q200 T/R
EatonProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
Yes
PPAP
Unknown
Type
Power
Technology
Wirewound
Protection Style
Semi-Shielded
Core Material
Ferrite
Inductance (H)
3.3u(OCL)/1.85u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
2.8
Maximum Saturation Current (A)
3.5
Maximum DC Resistance (Ohm)
0.043
Minimum Self Resonant Frequency (Hz)
66M(Typ)
Number of Terminals
2
Case Size
2020
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
5.2
Mounting
Surface Mount
Maximum Product Depth (mm)
5.2
Maximum Product Height (mm)
2
Order Quantity

