Inductor Surface Mount
SDCH1V8040-681M-R
Inductor Power Semi-Shielded Wirewound 680uH/353.6uH 20% 100KHz Ferrite 0.42A 2.53Ohm DCR 3131 T/R
EatonProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Semi-Shielded
Core Material
Ferrite
Inductance (H)
680u(OCL)/353.6u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
0.42
Maximum Saturation Current (A)
0.53
Maximum DC Resistance (Ohm)
2.53
Number of Terminals
2
Case Size
3131
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
8.3
Mounting
Surface Mount
Maximum Product Depth (mm)
8.3
Maximum Product Height (mm)
4.2

