Arrow Electronic Components Online
SDCH1V6045-101M-R|EATON|originalImage
SDCH1V6045-101M-R|EATON|limage
Inductor Surface Mount

SDCH1V6045-101M-R

Inductor Power Semi-Shielded Wirewound 100uH/52uH 20% 100KHz Ferrite 0.8A 0.633Ohm DCR 2424 T/R

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Semi-Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    100u(OCL)/52u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    0.8
  • Maximum Saturation Current (A)
    1.45
  • Maximum DC Resistance (Ohm)
    0.633
  • Number of Terminals
    2
  • Case Size
    2424
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    6.2
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    6.2
  • Maximum Product Height (mm)
    4.5

Documentation and Resources

Datasheets
Design resources