Arrow Electronic Components Online
SDCE64GB|KINGSTON|simage
SDCE64GB|KINGSTON|limage
Flash Cards

SDCE/64GB

Flash Card 64G-byte MicroSDXC Card

Kingston Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8523.51.00.00
  • Automotive
    No
  • PPAP
    No
  • Card
    MicroSDXC Card
  • Chip Density (byte)
    64G
  • Programmability
    Yes
  • Interface Type
    SD
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Read Speed (MBps)
    95
  • Maximum Operating Temperature (°C)
    85
  • Maximum Write Speed (MBps)
    30
  • Speed Class Rating
    Class 10/UHS Class 1
  • Mounting
    Socket
  • Package Height
    1
  • Package Width
    11
  • Package Length
    15
Order Quantity

Documentation and Resources

Datasheets
Design resources