Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8523.51.00.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Card
MicroSDXC Card
Chip Density (byte)
128G
Programmability
Yes
Interface Type
SD
Minimum Operating Temperature (°C)
-25
Maximum Read Speed (MBps)
95
Maximum Operating Temperature (°C)
85
Maximum Write Speed (MBps)
45
Speed Class Rating
Class 10/UHS Class 1
Mounting
Socket
Package Height
1 mm
Package Width
11 mm
Package Length
15 mm

