Arrow Electronic Components Online
SDC6UCFP|HAMMOND|simage
SDC6UCFP|HAMMOND|limage
Box, Enclosure and Rack Accessories

SDC6UCFP

6U Conduit/Fan Panel Sdc, Black

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9403.10.00.40
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Conduit/Fan Panel
  • Material
    16-Gauge Steel
  • Color
    Black
  • Product Depth (Metric) (mm)
    13
  • Product Height (Metric) (mm)
    321
  • Product Length (Metric) (mm)
    625

Documentation and Resources

Datasheets
Design resources