Arrow Electronic Components Online
SDC800|BIVAR|simage
SDC800|BIVAR|limage
PC Card Inserters, Extractors and Guides

SDC-800

Natural Nylon Guide Card

Bivar
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8547.20.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Guide
  • Material
    Nylon
  • Color
    Natural
  • Application Mounting Hole (Metric) (mm)
    4.572
  • Product Length (Metric) (mm)
    203.2
  • Application Mounting Hole (Imperial) (in)
    0.18
  • Product Length (Imperial) (in)
    8

Documentation and Resources

Datasheets
Design resources