Switch DIP
SDA10H1BD
Switch DIP OFF ON SPST 10 Raised Slide 0.1A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
C&KProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Type
Low Profile DIP Switch
Actuator Style
Raised Slide
Pole Throw Configuration
SPST
Switch Configuration
OFF ON
Number of Positions
10
Maximum Current Rating (A)
0.1@5VDC
Maximum DC Voltage Rating (V)
24
Dielectric Strength
300VDC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
50
Electrical Life (Cycles)
1000
Mechanical Life (Cycles)
1000
Actuator Length (mm)
1
Seal
No
Mounting
Through Hole
Termination Style
PC Pins
Terminal Pitch (mm)
2.54
Number of Terminals
20
Total Pitch (mm)
22.86
Row Space (mm)
7.62
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Body Length (mm)
27.34
Body Depth (mm)
7.49
Body Height (mm)
3.5
Product Length (mm)
27.34
Product Depth (mm)
8.38
Product Height (mm)
5.65

