Switch DIP
SDA01H1SBD
Switch DIP OFF ON SPST 1 Raised Slide 0.1A 24VDC Gull Wing 1000Cycles 8.25mm SMD Tube
C&KProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
Low Profile DIP Switch
Actuator Style
Raised Slide
Pole Throw Configuration
SPST
Switch Configuration
OFF ON
Number of Positions
1
Maximum Current Rating (A)
0.1@5VDC
Maximum DC Voltage Rating (V)
24
Dielectric Strength
300VDC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
50
Electrical Life (Cycles)
1000
Mechanical Life (Cycles)
1000
Actuator Length (mm)
1
Seal
No
Mounting
Surface Mount
Termination Style
Gull Wing
Terminal Pitch (mm)
8.25
Number of Terminals
2
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Body Length (mm)
7.49
Body Depth (mm)
4.52
Body Height (mm)
3.5
Product Length (mm)
9.3
Product Depth (mm)
4.52
Product Height (mm)
5.45
We don't have prices now, please check later
Order Quantity

