Arrow Electronic Components Online
SD8328-150-R|EATON|simage
SD8328-150-R|EATON|limage
Inductor Surface Mount

SD8328-150-R

Inductor Power Shielded Drum Core 14.5uH/15uH 30% 100KHz Ferrite 2.35A 0.069Ohm DCR T/R

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Drum Core
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    14.5u(OCL)/15u
  • Tolerance
    30%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    2.35
  • Maximum Saturation Current (A)
    2
  • Maximum DC Resistance (Ohm)
    0.069
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    9.5
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    8.3
  • Maximum Product Height (mm)
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources