Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.20.00.40
Automotive
Yes
PPAP
Unknown
Cut-Off Temperature (°C)
55
Cut-Off Temperature Accuracy (°C)
±5
Holding Temperature (°C)
25
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Maximum Temperature Limit (°C)
150
Maximum Voltage Rating
14VDC
Maximum Current Rating (A)
8
Number of Terminals
2
Packaging
Tape and Reel
Lead Length (mm)
1.7
Product Length (mm)
6.95
Product Depth (mm)
3.75
Product Height (mm)
1.4
Mounting
Surface Mount

