Price per foot
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Slotted Divider Wall
Color
White
Body Material
Polyvinyl Chloride
Product Length (mm)
1800
Product Depth (mm)
19
Product Height (mm)
89.6
Order Quantity

