Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Wire And Cable
/
Cable Management
/
Wiring Ducts
/
SD3EMI - Panduit
Wiring Ducts
SD3EMI
Wiring Ducts Divider Wall Steel Black
Panduit
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Style
Divider Wall
Material
Steel
Color
Black
Cover
No
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model