ESD Suppressors
SD36C-01FTG
ESD Suppressor TVS Bi-Dir 36V 2-Pin SOD-323 T/R Automotive AEC-Q101
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Yes
Type
TVS
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Maximum Working Voltage (V)
36
Minimum Breakdown Voltage (V)
40
Maximum Clamping Voltage (V)
60@8/20us
Maximum Peak Pulse Current (A)
5@8/20us
Maximum Reverse Leakage Current (uA)
1
Peak Pulse Power Dissipation (W)
450@8/20us
Capacitance Value (pF)
30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.04(Max)
Package Width
1.45(Max)
Package Length
1.9(Max)
PCB changed
2
Standard Package Name
SOD
Supplier Package
SOD-323
Pin Count
2
Lead Shape
Gull-wing
Order Quantity

