Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
Automotive
No
PPAP
No
Packaging
Loose
Mounting
Screw
Package Height
7.11(Max)
Package Width
12.83(Max)
Package Length
24.89(Max)
PCB changed
4
Supplier Package
Case M-174
Pin Count
4