Arrow Electronic Components Online
SD14-3R2-R|EATON|simage
SD14-3R2-R|EATON|limage
Inductor Surface Mount

SD14-3R2-R

Inductor Power Shielded Drum Core 3.19uH/3.2uH 20% 100KHz Ferrite 1.94A 0.0663Ohm DCR 2020 T/R

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Drum Core
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    3.19u(OCL)/3.2u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    1.94
  • Maximum Saturation Current (A)
    2.08
  • Maximum DC Resistance (Ohm)
    0.0663(Typ)
  • Number of Terminals
    2
  • Case Size
    2020
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    5.2
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    5.2
  • Maximum Product Height (mm)
    1.45
Order Quantity

Documentation and Resources

Datasheets
Design resources