Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Small Signal Schottky Diode
Maximum DC Reverse Voltage (V)
16
Configuration
Single
Peak Reverse Repetitive Voltage (V)
20
Maximum Continuous Forward Current (A)
0.35
Peak Non-Repetitive Forward Surge Current (A)
2
Maximum Forward Voltage (V)
0.6@0.2A
Peak Reverse Current (uA)
5@10V
Maximum Power Dissipation (mW)
400
Peak Reverse Recovery Time (ns)
10(Typ)
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Supplier Temperature Grade
Commercial
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.7
PCB changed
2
Standard Package Name
SOD
Supplier Package
SOD-123F
Pin Count
2
We don't have prices now, please check later.
Order Quantity

