Arrow Electronic Components Online
SD103CWE308|VISHAY|simage
SD103CWE308|VISHAY|limage
Rectifiers

SD103CW-E3-08

Diode Small Signal Schottky Si 20V 0.35A 2-Pin SOD-123 T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.70
  • Automotive
    No
  • PPAP
    No
  • Type
    Small Signal Schottky Diode
  • Material
    Si
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    20
  • Maximum Continuous Forward Current (A)
    0.35
  • Peak Non-Repetitive Forward Surge Current (A)
    2
  • Maximum Forward Voltage (V)
    0.6@0.2A
  • Peak Reverse Current (uA)
    5@10V
  • Maximum Junction Ambient Thermal Resistance
    370K/W
  • Maximum Diode Capacitance (pF)
    50(Typ)
  • Maximum Power Dissipation (mW)
    370
  • Peak Reverse Recovery Time (ns)
    10(Typ)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.25(Max)
  • Package Width
    1.55
  • Package Length
    2.7
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    SOD-123
  • Pin Count
    2
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources