Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
Schottky Diode
Maximum DC Reverse Voltage (V)
60
Configuration
Single
Peak Reverse Repetitive Voltage (V)
60
Maximum Continuous Forward Current (A)
0.015
Peak Non-Repetitive Forward Surge Current (A)
2
Maximum Forward Voltage (V)
1
Peak Reverse Current (uA)
0.2@50V
Maximum Power Dissipation (mW)
200
Peak Reverse Recovery Time (ns)
1
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05
Package Width
1.3
Package Length
1.7
PCB changed
2
Standard Package Name
SOD
Supplier Package
SOD-323
Pin Count
2
Lead Shape
Gull-wing

