Rectifiers
SD0805S020S0R5
Diode Schottky 20V 0.5A 2-Pin Case 0805(2012Metric)
KYOCERA AVX Components CorporationProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.70
Automotive
No
PPAP
No
Type
Schottky Diode
Configuration
Single
Peak Reverse Repetitive Voltage (V)
20
Maximum Continuous Forward Current (A)
0.5
Peak Non-Repetitive Forward Surge Current (A)
5
Maximum Forward Voltage (V)
0.44
Peak Reverse Current (uA)
100
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mounting
Surface Mount
Package Width
1.3
Package Length
2
PCB changed
2
Supplier Package
Case 0805(2012Metric)
Pin Count
2
Lead Shape
No Lead
We don't have prices now, please check later
Order Quantity

