DC to DC Converter and Switching Regulator Module
SD02S2405A
Module DC-DC 24VIN 1-OUT 5V 0.4A 2W 6-Pin SMD
Delta ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
18
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
36
Output Voltage (V)
5
Output Current (A)
0.4
Output Power (W)
2
Minimum Isolation Voltage
1500VDC
Maximum Switching Frequency (kHz)
300(Typ)
Switching Regulator
Yes
Load Regulation
0.75%
Line Regulation
0.5%
Efficiency (%)
77(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Weight (g)
5.1
Output Type
Fixed
Mounting
Surface Mount
Package Height
8
Package Width
13.7
Package Length
24
PCB changed
6
Supplier Package
SMD
Pin Count
6
Lead Shape
Gull-wing

